
TE CONNECTIVITY FX2-D3243 Signal Relay, FX2 Series, DPDT, 5 VDC, 2 A, Through Hole, Latching Single Coil
Sign in to ask questions about the TE Connectivity FX2-D3243 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FX2-D3243 technical specifications.
| Coil Power | 100mW |
| Coil Resistance | 250R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Ruthenium |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FX2-D3243 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.