Inclinometer Analog/Digital Output 12V/15V/18V/24V 8-Pin
TE Connectivity G-NSDMG-025 technical specifications.
| Category | Inclinometer |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity G-NSDMG-025 to view detailed technical specifications.
No datasheet is available for this part.