The GA10K3A1B is a BetaCurve series epoxy-coated NTC thermistor. It features 10,000 Ohms resistance at 25°C and offers high interchangeability with a temperature tolerance of +/-0.2°C between 0°C and 70°C. The device is constructed with 30 AWG solid silver-plated copper leads insulated with white PTFE.
Checking distributor stock and pricing after the page loads.
| Resistance @ 25°C | 10kΩ |
| Beta Value (25/85) | 3976K |
| Temperature Tolerance (0°C to 70°C) | ±0.2°C |
| Lead Wire Length | 76mm |
| Lead Wire Gauge | 30AWG |
| Operating Temperature Range | -40 to 125°C |
| Dissipation Constant in Still Air | 2mW/°C |
| RoHS | Compliant |
| REACH | Compliant |