The GA10K3MBD1 is a Mini-Betacurve (MBD) series NTC thermistor probe featuring a 10k Ohm resistance at 25°C. It is an epoxy-coated device with 30 AWG solid silver-plated copper leads insulated with Stycast epoxy. It offers high precision with a tolerance of ±0.2°C from 0°C to 70°C and is designed for applications requiring rapid time response and long-term stability.
Checking distributor stock and pricing after the page loads.
TE Connectivity GA10K3MBD1 technical specifications.
| Resistance @ 25°C | 10kΩ |
| Interchangeability Tolerance (0°C to 70°C) | ±0.2°C |
| Beta Value (25/85) | 3976K |
| Beta Value Tolerance | ±0.5% |
| Operating Temperature Range | -40 to +125°C |
| Lead Wire Length | 56mm |
| Lead Wire Gauge | 30AWG |
| RoHS | Compliant |
| REACH | Unaffected |
| ECCN | EAR99 |
No datasheet is available for this part.