The GA10K4A1A is a BetaCURVE Series 1 NTC thermistor featuring a 10,000 Ohm resistance at 25°C. It consists of a ceramic chip soldered to 32 AWG Alloy 180 leads and is encapsulated in a thermally conductive yellow Stycast epoxy resin. It offers high interchangeability and long-term stability with a rapid time response of less than 1 second in liquids.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity GA10K4A1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity GA10K4A1A technical specifications.
| Resistance @ 25°C | 10kΩ |
| Temperature Tolerance (0°C to 70°C) | ±0.1°C |
| Beta Value (25/85) | 3976K |
| Operating Temperature Range | -40 to +125°C |
| Lead Wire Gauge | 32AWG |
| Lead Wire Length | 76mm |
| Dissipation Constant | 0.75mW/°C |
| Thermal Time Constant in Liquid | < 1s |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for TE Connectivity GA10K4A1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.