The GA10K4D25 is a 10 kOhm NTC (Negative Temperature Coefficient) thermistor bead. It features a high degree of accuracy with a ±0.2°C resistance tolerance and is designed for free-hanging mounting applications. The component utilizes a 3694 K Beta value (25/85) and has an operating temperature range of -40°C to 125°C. It is typically supplied with 12-inch (305mm) wire leads and is suitable for precision temperature sensing and control.
Checking distributor stock and pricing after the page loads.
| Resistance @ 25°C | 10kOhms |
| B-Value (25/85) | 3694K |
| Resistance Tolerance | ±0.2°C |
| Operating Temperature Range | -40 to +125°C |
| Lead Wire Length | 305mm |
| Termination Style | Wire Lead |
| Mounting Type | Free Hanging |
| RoHS | Compliant |
| Lead Free | Yes |
| Moisture Sensitivity Level | MSL 1 (Unlimited) |