
Cable Assembly Cord Set 2.29m Power to Power 3 to 3 POS M-F
Sign in to ask questions about the TE Connectivity GA400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity GA400 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 10A |
| ELV | Compliant |
| Fuse | No |
| Gender Type A | Female |
| Gender Type B | Male |
| Lead Free | Lead Free |
| Length | 7.5foot |
| Max Voltage Rating (AC) | 125V |
| Mounting Style | PLUG |
| Number of Conductors | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GA400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
