The GAG22K7MCD419 is an NTC probe part of the Micro BetaCHIP (MCD) series, specifically designed for air and gas temperature measurement. It features a resistance of 22kΩ at 25°C and is constructed with 40 AWG solid nickel brown high-temperature wire leads. The probe provides high sensitivity and fast response times in a small 0.38mm diameter package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity GAG22K7MCD419 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance @ 25°C | 22kΩ |
| Beta Value (25/85) | 3499K |
| Accuracy @ 37°C | ± 4.2°C |
| Operating Temperature Range | 0 to +70°C |
| Diameter | 0.38mm |
| Wire Gauge | 40AWG |
| Lead Length | 1830mm |
| Tolerance | 15% |
| RoHS | Compliant |
| ECCN | EAR99 |
Download the complete datasheet for TE Connectivity GAG22K7MCD419 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.