
TE Connectivity GHFC-1-90(B10) technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GHFC-1-90(B10) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.