This cable assembly features a voltage rating of 1kV and is terminated via crimp. The wire gauge range is from 6AWG to 2AWG. The assembly is lead-free and compliant with ELV regulations. It is available in quantities of 100 and is unshielded.
TE Connectivity GHFC-1-90(B100) technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Box |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GHFC-1-90(B100) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.