TE Connectivity GHFC-2-90(B100) technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Box |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | -6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GHFC-2-90(B100) to view detailed technical specifications.
No datasheet is available for this part.