
General Purpose Relays RLY GEN PURP 250VDC
Sign in to ask questions about the TE Connectivity GPFNC777 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity GPFNC777 technical specifications.
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Mounting Style | SOCKET |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity GPFNC777 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.