
This 2-pole axial capacitor from TE Connectivity is packaged in a tray of 1000 units. It features a lead-free termination and is compliant with ELV standards. The capacitor has a maximum breakdown voltage of 276V and a minimum breakdown voltage of 184V. It can withstand a peak pulse current of 5kA and has a tolerance of 20%.
TE Connectivity GTCA26-231M-P05 technical specifications.
| Package/Case | Axial |
| Diameter | 6mm |
| ELV | Compliant |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Max Breakdown Voltage | 276V |
| Min Breakdown Voltage | 184V |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peak Pulse Current | 5kA |
| Series | GT |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCA26-231M-P05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.