
GTCA28 Series 75 V 5 kA 10 A Through Hole Gas Discharge Tube
TE Connectivity GTCA28-750M-P05 technical specifications.
| Capacitance | 1pF |
| Package/Case | Axial |
| ELV | Compliant |
| Fail Short | No |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 90V |
| Min Breakdown Voltage | 60V |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peak Pulse Current | 5kA |
| RoHS Compliant | Yes |
| Series | GT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCA28-750M-P05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.