The TE Connectivity GT Series 2-Pole Surface Mount Component is compliant with ELV standards and does not fail short. It is available in a tray packaging with 1000 units per package. The component can withstand a peak pulse current of 15kA. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity GTCN28-231M-P15-FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity GTCN28-231M-P15-FS technical specifications.
| ELV | Compliant |
| Fail Short | No |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peak Pulse Current | 15kA |
| Series | GT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCN28-231M-P15-FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.