The GTCx38 series is a surface mount component with a maximum operating temperature of 65°C and a minimum operating temperature of -20°C. It is available in a package quantity of 1000 and packaged in a tray. The component has a depth of 8mm and a length of 10.3mm.
Checking distributor stock and pricing after the page loads.
TE Connectivity GTCN38-900M-R10-FS technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8mm |
| Length | 10.3mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Tray |
| Series | GTCx38 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.