The GTCR37-151M-R10-FS is a radial leaded capacitor from TE Connectivity. It has a package depth of 8.2mm and length of 6mm. The capacitor operates within a temperature range of -40°C to 90°C. It is packaged in a tray with 1000 units per package, and is part of the GTCX37 series with radial termination.
Checking distributor stock and pricing after the page loads.
TE Connectivity GTCR37-151M-R10-FS technical specifications.
| Package/Case | Radial |
| Depth | 8.2mm |
| Length | 6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tray |
| Series | GTCX37 |
| Termination | Radial |
| RoHS | Compliant |
No datasheet is available for this part.