The GTCR37-351M-P10-FS is a 3-pin radial through hole rectifier diode from TE Connectivity. It features a peak pulse current of 10kA and a tolerance of 20%. The diode is packaged in a radial package quantity of 1000 per tray. It is designed to fail short circuit. The GTCR37-351M-P10-FS is part of the GT series.
Checking distributor stock and pricing after the page loads.
TE Connectivity GTCR37-351M-P10-FS technical specifications.
| Package/Case | Radial |
| Fail Short | Yes |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| Series | GT |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.