
The GTCR38-251M-P10-FS is a 3-pole, radial through hole transient voltage suppressor diode from TE Connectivity. It is compliant with electrostatic discharge (ELV) standards and features a fail-safe short circuit design. The diode is packaged in a radial package with a quantity of 1000 per tray and is suitable for use in applications requiring high peak pulse current of 10kA. The device operates within a tolerance of 20% and is available in a series of GT components.
Checking distributor stock and pricing after the page loads.
TE Connectivity GTCR38-251M-P10-FS technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Fail Short | Yes |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| Series | GT |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.