
GTCR38 Series 350 V 10 kA 10 A Through Hole Gas Discharge Tube
Checking distributor stock and pricing after the page loads.
TE Connectivity GTCR38-351M-Q10-FS technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 420V |
| Min Breakdown Voltage | 280V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| Series | GT |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.