TE Connectivity FASTON .250 Utilux Series Crimp Receptacle, 6.3 x 0.8mm, 18 15 AWG, Silver Plated
Sign in to ask questions about the TE Connectivity H1973B/R7000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity H1973B/R7000 technical specifications.
| Contact Material | Nickel |
| Contact Plating | Silver |
| Gender | Female |
| Length | 19.8mm |
| Series | FASTON .250 Utilux |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity H1973B/R7000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.