
TE Connectivity Utilux .110 Series Crimp Receptacle, 2.79 x 0.8mm, 22 18 AWG, Tin Plated
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity H25031/R6000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Length | 15.2mm |
| Series | Utilux .110 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity H25031/R6000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.