
TE Connectivity FASTON .250 Utilux Series Crimp Receptacle, 6.3 x 0.8mm, 20 17 AWG, Tin Plated
TE Connectivity H25734/R8000 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Series | FASTON .250 Utilux |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity H25734/R8000 to view detailed technical specifications.
No datasheet is available for this part.
