
Flag Recept FASTON 6.30 x 0.8mm Utilux
TE Connectivity H2592B/R1300 technical specifications.
| Contact Material | Silver |
| Length | 13.2mm |
| Series | UTILUX .250 |
| Tab Thickness | 0.8mm |
| Tab Width | 6.3mm |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity H2592B/R1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.