
TE Connectivity FASTON .250 Utilux Series Crimp Receptacle, 6.3 x 0.8mm, 19 15 AWG
TE Connectivity H3555/R8000 technical specifications.
| Contact Material | Brass |
| Gender | Female |
| Length | 19.8mm |
| Series | FASTON .250 Utilux |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity H3555/R8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
