This 350V thin film resistor features a 16.2k ohm resistance value with a tolerance of 0.1%. It is packaged in an axial configuration with a diameter of 3.7mm and a length of 10mm. The resistor is compliant with ELV regulations and is RoHS compliant. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in bulk packaging with a quantity of 250 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity H416K2BCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity H416K2BCA technical specifications.
| Package/Case | Axial |
| Diameter | 3.7mm |
| ELV | Compliant |
| Length | 10mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 16.2kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | Holco, Holsworthy |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 350V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity H416K2BCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.