The H41K1BCA resistor from TE Connectivity is a 350V axial thin film device with a maximum power dissipation of 500mW. It has a resistance of 1.1kΩ and a tolerance of 0.1%. The resistor is packaged in bulk quantities of 250 and is compliant with ELV and RoHS regulations. It has a operating temperature range of -55°C to 155°C.
TE Connectivity H41K1BCA technical specifications.
| Package/Case | Axial |
| Diameter | 3.7mm |
| ELV | Compliant |
| Length | 10mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 1.1kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | Holco, Holsworthy |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 350V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity H41K1BCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.