
This 140kR thin film resistor from TE Connectivity is rated for 500V and has a maximum power dissipation of 1W. It features an axial package with a diameter of 3.7mm and a length of 10mm. The resistor is ELV compliant and has a tolerance of 0.5%. It is available in bulk packaging with 250 pieces per package.
Sign in to ask questions about the TE Connectivity H4P140KDZA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity H4P140KDZA technical specifications.
| Package/Case | Axial |
| Diameter | 3.7mm |
| ELV | Compliant |
| Length | 10mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 140kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | Holco, Holsworthy |
| Termination | Axial |
| Tolerance | 0.5% |
| Voltage Rating | 500V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity H4P140KDZA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.