This 350V thin film resistor from TE Connectivity features a 27R value and 0.1% tolerance. It has a maximum power dissipation of 250mW and is packaged in an axial case with a diameter of 2.5mm and length of 7.2mm. The resistor is compliant with ELV standards and is RoHS compliant. It operates within a temperature range of -55°C to 155°C and is available in bulk packaging with 250 pieces per package.
TE Connectivity H827RBYA technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| ELV | Compliant |
| Length | 7.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 27R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | Holco, Holsworthy |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 350V |
| Weight | 0.008466oz |
| RoHS | Compliant |
No datasheet is available for this part.