
This surface mount transformer is compliant with ELV standards. It has a height of 6.22mm, length of 12.83mm, and width of 9.53mm. The transformer features a 1:1 turns ratio and is designed for operation between 0°C and 70°C. It is packaged in tape and reel format for easy surface mount assembly.
Sign in to ask questions about the TE Connectivity HB726 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HB726 technical specifications.
| ELV | Compliant |
| Height | 6.22mm |
| Inductance | 350uH |
| Length | 12.83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 9.53mm |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity HB726 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.