HB726ET, Mod 10/100 Etemp
TE Connectivity HB726ET technical specifications.
| Depth | 9.53mm |
| ELV | Compliant |
| Height | 6.22mm |
| Inductance | 350uH |
| Insertion Loss | 1.2dB |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | 10dB |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 9.53mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.