3-position, straight orientation, wire-to-wire circular connector with male crimp contacts made of copper alloy with nickel plating. Features a grey thermoplastic body and shell, rated for 13A current and operating temperatures from -55°C to 125°C. This receptacle offers IP68, waterproof, and dust-tight sealing, with panel, flange, and cable mounting options. Constructed with UL94 V-1 flammability rating and compliant with RoHS standards.
TE Connectivity HD10-3-96P technical specifications.
| Body Material | Thermoplastic |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Height | 1.639inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 1.164inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Polarized | Yes |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HD10 |
| Serviceable | Yes |
| Shell Material | Nylon |
| Shell Size | 3 |
| Shielding | Unshielded |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 29.57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HD10-3-96P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.