9-position, wire-to-wire circular connector assembly featuring CRIMP contact type and a straight orientation. This black, nylon-shelled connector offers IP68, waterproof, and dust-tight ratings, with a temperature range of -55°C to 125°C. It is polarized, sealable, and designed for panel or bulkhead mounting. The assembly is ELV and RoHS compliant, with a UL94 V-1 flammability rating.
TE Connectivity HD10-9-1939P-B022 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Height | 1.661inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 44.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Polarized | Yes |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HD10 |
| Serviceable | Yes |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | Add By Accessory |
| Width | 1.625inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HD10-9-1939P-B022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.