
9-position, straight, wire-to-wire circular connector featuring male crimp contacts made of copper alloy with nickel plating. This receptacle offers a 13A current rating, operates within a -55°C to 125°C temperature range, and boasts IP68 and IP67 waterproof and dust-tight ratings. Constructed with a grey thermoplastic body and nylon shell, it is RoHS compliant and UL94 V-1 flammability rated, suitable for panel, flange, and cable mounting.
TE Connectivity HD10-9-96P technical specifications.
| Body Material | Thermoplastic |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Height | 1.661inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 36.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Polarized | Yes |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HD10 |
| Serviceable | Yes |
| Shell Material | Nylon |
| Shell Size | 9 |
| Shielding | Unshielded |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 32.49mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HD10-9-96P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
