
Circular connector, wire-to-wire system, featuring 6 positions and 6 female crimp contacts made of copper alloy with nickel plating. This straight, cable mount connector offers a 25A current rating and operates within a -55°C to 125°C temperature range. The grey nylon housing is IP68 and IP67 rated, providing waterproof and dust-tight sealing. It is RoHS and ELV compliant, with a UL94 V-1 flammability rating.
TE Connectivity HD16-6-12S-B010 technical specifications.
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Male |
| Height | 40.61mm |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 36.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Polarized | Yes |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HD10 |
| Serviceable | Yes |
| Shell Material | Nylon |
| Shell Size | 6 |
| Shielding | Unshielded |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 1.453inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HD16-6-12S-B010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
