
TE Connectivity HD16-9-16S technical specifications.
| Color | Grey |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Height | 40.88mm |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 40.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 9 |
| Orientation | Straight |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 40.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HD16-9-16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.