9-position, straight, wire-to-wire circular connector with crimp contact type. Features a black nylon housing, IP68 waterproof and dust-tight rating, and a maximum operating temperature of 125°C. This free-hanging, polarized connector is sealable and designed for automotive applications.
TE Connectivity HD16-9-1939S technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Height | 41.46mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 40.36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Polarized | Yes |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HD10 |
| Serviceable | Yes |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | Add By Accessory |
| Width | 1.59inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HD16-9-1939S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.