
TE Connectivity HD18-009 technical specifications.
| Package/Case | 009 |
| Color | Grey |
| Material | Plastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HD10 |
| Serviceable | Yes |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Wire/Cable Diameter | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HD18-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.