14-position, straight, circular pin connector with CRIMP contact type and wire-to-wire connector system. Features a panel, bulkhead, front side nut mount with a straight orientation and a silver aluminum shell. Operates within a -55°C to 125°C temperature range, offering IP67, waterproof, and dust-tight ratings. This sealable, serviceable connector is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity HD34-18-14PE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HD34-18-14PE technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Height | 1.647inch |
| Housing Color | Silver |
| Hybrid Connector | No |
| Length | 44.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Polarized | Yes |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HD30 |
| Serviceable | Yes |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | Add By Accessory |
| Width | 36.49mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HD34-18-14PE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.