
14-position circular connector featuring crimp termination for wire-to-wire applications. This panel-mount, bulkhead connector with a front-side jam nut offers a silver aluminum housing and natural color contacts. Rated IP67 for waterproof and dust-tight performance, it operates within a -55°C to 125°C temperature range. The connector is polarized, sealable, and serviceable, with unshielded contacts.
TE Connectivity HD34-18-14PN-059 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Height | 84.28mm |
| Housing Color | Silver |
| Hybrid Connector | No |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarized | Yes |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HD30 |
| Serviceable | Yes |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | Add By Accessory |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HD34-18-14PN-059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.