
47-position, male circular connector with a straight, wire-to-wire configuration. Features a durable aluminum body and shell, nickel-plated copper alloy crimp contacts, and a silver housing. Rated IP67 for waterproof and dust-tight performance, this receptacle offers a wide operating temperature range of -55°C to 125°C. Mountable via panel, bulkhead, or front side nut with cable attachment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity HD34-24-47PE-059 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Hybrid Connector | Yes |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Number of Contacts | 47 |
| Number of Positions | 47 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarized | Yes |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Sealable | Yes (With) |
| Series | HD30 |
| Serviceable | Yes |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HD34-24-47PE-059 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.