This circular connector features 47 contacts with a maximum voltage rating of 250VDC and a temperature range of -55°C to 125°C. It has a crimp termination method and a straight body orientation. The connector is designed for use with a jam nut mounting system.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity HD34-24-47PE-072 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 47 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 47 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC |
| Max Current Rating | (13/7.5)/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HD34-24-47PE-072 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.