31-position, straight, male wire-to-wire circular connector assembly featuring a durable aluminum body and metal shell in a natural finish. This IP67-rated connector utilizes copper alloy contacts with nickel plating, designed for crimp termination and cable mounting. It offers a wide operating temperature range from -55°C to 125°C and is sealable with an accessory.
TE Connectivity HD36-24-31SE-059 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Male |
| Hybrid Connector | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Orientation | Straight |
| Package Quantity | 1 |
| Polarized | Yes |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HD30 |
| Serviceable | Yes |
| Shell Size | 24 |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HD36-24-31SE-059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.