Eight-position, straight orientation circular connector featuring male, crimp-style copper alloy contacts with nickel plating. This wire-to-wire receptacle offers a black nylon housing, rated IP68, waterproof, dust-tight, and IP67. Designed for panel or bulkhead mounting with a front-side jam nut, it operates within a -55°C to 125°C temperature range and is RoHS compliant.
Sign in to ask questions about the TE Connectivity HDP24-18-8PE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HDP24-18-8PE technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Height | 1.75inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 41.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Polarized | Yes |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HDP20 |
| Serviceable | Yes |
| Shell Material | Nylon |
| Shell Size | 24 |
| Shielding | Unshielded |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HDP24-18-8PE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.