This 16-contact circular connector features a SKT contact gender and RCP gender, with a maximum voltage rating of 250VDC and a maximum current rating of 25mA per contact. The connector is designed for crimp termination and has a straight body orientation. It is rated for operation between -55°C and 125°C. The connector is mounted using a jam nut.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC |
| Max Current Rating | 25/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |