Automotive-grade circular connector, 19-position male receptacle with straight orientation and crimp termination. Features a black nylon housing, copper alloy contacts with nickel plating, and a jam nut mount for panel or bulkhead installation. Rated IP68 and waterproof, operating between -55°C and 125°C. This hybrid connector is polarized and sealable, with a shell size of 24.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Height | 1.802inch |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 1.665inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarized | Yes |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HDP20 |
| Serviceable | Yes |
| Shell Material | Nylon |
| Shell Size | 24 |
| Shielding | Unshielded |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| RoHS | Compliant |
