19-position circular connector with socket contacts, featuring a straight body orientation and jam nut mounting. This component utilizes crimp termination for its 19 terminals and supports a single port. Operating within a temperature range of -55°C to 125°C, it is rated for a maximum voltage of 250VDC and a maximum current of (25/13)/Contact Amps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity HDP24-24-19SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC |
| Max Current Rating | (25/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HDP24-24-19SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.