23-position straight circular connector with pin contacts. Features crimp termination, jam nut mounting, and a single port. Designed for automotive applications, it operates within a temperature range of -55°C to 125°C and supports a maximum voltage rating of 250VDC with a current rating of 13A per contact.
Sign in to ask questions about the TE Connectivity HDP24-24-23PE-L017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HDP24-24-23PE-L017 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HDP24-24-23PE-L017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.