
23-position, straight, wire-to-wire circular connector featuring crimp contact type and a jam nut mount for bulkhead panel installation. This black, nylon-shelled connector offers IP68, waterproof, and dust-tight ratings, operating within a -55°C to 125°C temperature range. It is RoHS and ELV compliant, with a UL94 V-1 flammability rating and a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity HDP24-24-23PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Height | 2inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 41.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Polarized | Yes |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HDP20 |
| Serviceable | Yes |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | Add By Accessory |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HDP24-24-23PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.