The HDP24-24-23PT-L017 is a 23-contact circular connector from TE Connectivity. It features a crimp termination method and a straight body orientation. The connector is rated for 250VDC and 13A per contact. It operates within a temperature range of -55°C to 125°C. The connector is designed for use in general applications.
TE Connectivity HDP24-24-23PT-L017 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.